PDP SEO Portlet

FDS6681Z

30V P-Channel PowerTrench® MOSFET -20A, 4.6mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDS6681Z
Secondary Manufacturer Part#: FDS6681Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS6681Z is a -30V P-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.

  • Extended VGSS range (-25V) for battery applications
  • HBM ESD protection level of ±3.8kV typical
  • High performance trench technology for extremely low RDS (on)
  • High power and current handling capability

Technical Attributes

Find Similar Parts

Description Value
P Channel
20
4.6 mOhm
30
3
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.19119
5000+
$1.19000