FDS4141
晶体管, MOSFET, P沟道, -10.8 A, -40 V, 0.011 ohm, -10 V, -1.6 V
The FDS4141 is a P-channel MOSFET produced using PowerTrench® technology to deliver low RDS (ON) and optimized BVDSS capability to offer superior performance benefit in the applications and optimized switching performance capability reducing power dissipation losses in converter/inverter applications.
- High performance Trench technology for extremely low RDS (ON)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 10.8 | ||
| 13 mOhm | ||
| 40 | ||
| 3 | ||
| 8 | ||
| 150 °C | ||
| 5 | ||
| SOIC | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |