PDP SEO Portlet

FDS2672

Power MOSFET, N Channel, 200 V, 3.9 A, 0.07 ohm, SOIC, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDS2672
Secondary Manufacturer Part#: FDS2672
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS2672 is a single N-channel MOSFET produced using advanced UItraFET Trench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance.

  • Fast switching speed
  • High performance Trench technology for extremely low RDS (ON)

Technical Attributes

Find Similar Parts

Description Value
N Channel
3.9 A
70 mOhm
200 V
4 V
8
150 °C
2.5 W
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000