PDP SEO Portlet

FDPC8013S

30 V Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDPC8013S
Secondary Manufacturer Part#: FDPC8013S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDPC8013S is an Asymmetric dual N-channel MOSFET includes two specialized N-channel MOSFETs in a dual package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFET™ (Q2) have been designed to provide optimal power efficiency. It is suitable for use with computing and general purpose point of load applications.

  • Low inductance packaging shortens rise/fall times, resulting in lower switching losses
  • Integration enables optimum layout for lower circuit inductance and reduced switch node ringing

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
20|55
6.4
30
8
150 °C
2
PQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000