FDP2572
晶体管, MOSFET, N沟道, 29 A, 150 V, 0.045 ohm, 10 V, 4 V
The FDP2572 is a N-channel MOSFET produced using Fairchild Semiconductor's PowerTrench® process. It is suitable for use in synchronous rectification, battery protection circuit and micro solar inverter applications.
- Low Miller charge
- Low Qrr body diode
- UIS Capability (single pulse and repetitive pulse)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 29 | ||
| 54 mOhm | ||
| 150 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 135 | ||
| AEC-Q101 | ||
| TO-220 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |