FDN359AN
Power MOSFET, N Channel, 30 V, 2.7 A, 0.046 ohm, SuperSOT, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDN359AN
Secondary Manufacturer Part#: FDN359AN
- RoHS 10 Compliant
- Tariff Charges
The FDN359AN is a N-channel logic level MOSFET uses advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. Suitable for low voltage and battery powered applications where low in-line power loss and fast switching are required.
- Very fast switching
- Low gate charge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.7 A | ||
| 46 mOhm | ||
| 30 V | ||
| 3 V | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |