PDP SEO Portlet

FDN342P

晶体管, MOSFET, P沟道, 2 A, -20 V, 0.062 ohm, -4.5 V, 1.05 V

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDN342P
Secondary Manufacturer Part#: FDN342P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDN342P is a 2.5V specified P-channel MOSFET produced using rugged gate version of advanced PowerTrench® process. It has been optimized for load switch and battery protection applications requiring a wide range of gate drive voltage ratings (2.5 to 12V).

  • High performance Trench technology for extremely low RDS (ON)

Technical Attributes

Find Similar Parts

Description Value
P Channel
2
80 mOhm
20
1.5
3
150 °C
500
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000