PDP SEO Portlet

FDMS86201

N-Channel Shielded Gate PowerTrench® MOSFET 120V, 49A, 11.5mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDMS86201
Secondary Manufacturer Part#: FDMS86201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDMS86201 is a N-channel MOSFET is produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance.

  • Shielded gate MOSFET technology
  • Advanced package and silicon combination for low RDS (ON) and high efficiency
  • MSL1 Robust package design
  • 100% UIL tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
49
11.5 mOhm
120
4
8
150 °C
104
Power 56
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000