PDP SEO Portlet

FDMS8090

Official logo for onsemi
Manufacturer:onsemi
Product Category: 双极晶体管, MOSFET, 单MOSFET
Avnet Manufacturer Part #: FDMS8090
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max rDS(on) = 13 mO at VGS = 10 V, ID = 10 A
  • Max rDS(on) = 20 mO at VGS = 6 V, ID = 8 A
  • Low inductance packaging shortens rise/fall times, resulting in lower switching losses
  • MOSFET integration enables optimum layout for lower circuit inductance and reduced switch node ringing
  • 100% UIL tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
100 V
null
null
null
null
null
59 W
Dual N Channel
0.013 ohm
150 °C
10 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00