PDP SEO Portlet

FDMS7650

N-Channel PowerTrench® MOSFET 30V, 267A, 0.99mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDMS7650
Secondary Manufacturer Part#: FDMS7650
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDMS7650 is a N-channel MOSFET produced using PowerTrench® process. It is designed specifically to improve the overall efficiency and to minimize switch node ringing of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge and extremely low RDS (ON). It is suitable for O-ring FET and synchronous rectifier.

  • Advanced package and silicon combination for low RDS (ON) and high efficiency
  • MSL1 robust package design
  • 100% UIL tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
267
990 uOhm
30
3
8
150 °C
104
Power 56
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000