FDMC86106LZ
Trans MOSFET N-CH 100V 3.3A 8-Pin Power 33 T/R
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC86106LZ
Secondary Manufacturer Part#: FDMC86106LZ
- RoHS 10 Compliant
- Tariff Charges
FDMC86106LZ N-Channel logic Level MOSFETs are produced using Fairchild Semiconductor‘s advanced Power Trench process that has been special tailored to minimize the on-state resistance and yet maintain superior switching performance. G-S zener has been added to enhance ESD voltage level.
- Max rDS(on) = 103 m? at VGS = 10 V, ID = 3.3 A
- Max rDS(on) = 153 m? at VGS = 4.5 V, ID = 2.7 A
- HBM ESD protection level > 3 KV typical (Note 4)
- 100% UIL Tested
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 9.6 | ||
| 103 mOhm | ||
| 100 | ||
| 2.2 | ||
| 8 | ||
| 150 °C | ||
| 19 | ||
| Power 33 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |