PDP SEO Portlet

FDMC8200S

双路场效应管, MOSFET, 双N沟道, 18 A, 30 V, 0.016 ohm, 10 V, 2.3 V

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDMC8200S
Secondary Manufacturer Part#: FDMC8200S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device includes two specialized N-Channel MOSFETs in a due power33(3mm X 3mm MLP) package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters . The control MOSFET (Q1) and synchronous MOSFET (Q2) have been designed to provide optimal power efficiency.

  • Q1: N-Channel
  • Max r DS(on) = 20 m O at V GS = 10 V, ID = 6 A
  • Max r DS(on) = 32 m O at V GS = 4.5 V, ID = 5 A
  • Q2: N-Channel
  • Max r DS(on) = 10 m O at V GS = 10 V, ID = 8.5 A
  • Max r DS(on) = 13.5 m O at V GS = 4.5 V, ID = 7.2 A
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
23|46
20
30
8
150 °C
2.5
Power 33

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000