PDP SEO Portlet

FDMA507PZ

P-Channel PowerTrench® MOSFET -20V, -7.8A, 24mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDMA507PZ
Secondary Manufacturer Part#: FDMA507PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDMA507PZ is a single P-channel MOSFET produced PowerTrench® process. It is designed specifically for battery charge or load switching in cellular handset and other ultra-portable applications. It features a MOSFET with low ON-state resistance. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

  • Halogen-free
  • 3.2kV typical HBM ESD protection level

Technical Attributes

Find Similar Parts

Description Value
P Channel
7.8
24 mOhm
20
1.5
6
150 °C
2.4
MicroFET
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000