PDP SEO Portlet

FDMA420NZ

N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 5.7A, 30mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDMA420NZ
Secondary Manufacturer Part#: FDMA420NZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDMA420NZ is a single N-channel MOSFET produced using advanced PowerTrench® process to optimize the RDS (ON) at VGS=2.5V on special MicroFET lead-frame. It is suitable for use in Li-ion battery pack.

  • Halogen-free
  • 2.5kV typical HBM ESD protection level

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.7
30 mOhm
20
1.5
6
150 °C
2.4
MicroFET
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000