PDP SEO Portlet

FDG6303N

Dual N-Channel Digital FET 25V, 0.50A, 0.45O

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: FDG6303N
Secondary Manufacturer Part#: FDG6303N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FDG6303N is a dual N-channel logic level enhancement mode field effect transistor (FET) produced using ON Semiconductor’s proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs.

  • 500mA continuous drain current
  • 25V drain source voltage
  • Very low level gate drive requirements allowing direct operation in 3V circuits (VGS(th) < 1.5V)
  • Gate-source Zener for ESD ruggedness (>6KV human body model)
  • 6 pin SOT-363 package

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
500 mA
450 mOhm
25 V
6
150 °C
300 mW
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: