FDD3682
晶体管, MOSFET, N沟道, 32 A, 100 V, 36 mohm, 10 V, 4 V
The FDD3682 is a N-channel MOSFET produced using PowerTrench® process. It is suitable for use in high voltage synchronous rectification, DC-to-DC converters and off-line UPS application.
- Low miller charge
- Low Qrr body diode
- UIS Capability (single pulse and repetitive pulse)
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 32 | ||
| 36 mOhm | ||
| 100 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 95 | ||
| AEC-Q101 | ||
| TO-252AA | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |