FDC642P
晶体管, MOSFET, P沟道, -4 A, -20 V, 0.045 ohm, -4.5 V, -600 mV
The FDC642P is a 2.5V specified single P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. It is designed to offer exceptional power dissipation in a very small footprint for applications where the larger packages are impractical. It is suitable for use in load switch and battery protection application.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- 11nC typical low gate charge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 4 | ||
| 65 mOhm | ||
| 20 | ||
| 1.5 | ||
| 6 | ||
| 150 °C | ||
| 1.6 | ||
| SuperSOT | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |