FDC637BNZ
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- Manufactured using green packaging material
- Halide-free
- 2kV typical HBM ESD protection level
- 8nC typical low gate charge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| 20 V | ||
| null | ||
| 4.5 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 24 mohm | ||
| 150 °C | ||
| 6.2 A | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |