FDC6324L
Integrated Load Switch
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: FDC6324L
Secondary Manufacturer Part#: FDC6324L
- RoHS 10 Compliant
- Tariff Charges
The FDC6324L is an Integrated Load Switch. The load switch produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage high side load switch application where low conduction loss and ease of driving are needed.
- High density cell design for extremely low on-resistance
- VON/OFF Zener protection for ESD ruggedness
- 6kV human body model
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| 3 to 20 V | ||
| Matte Tin | ||
| 260 | ||
| 1 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 300 mOhm | ||
| -55 to 150 °C | ||
| 150 °C | ||
| -55 °C | ||
| 6SuperSOT | ||
| 6 | ||
| 3 x 1.7 x 1 mm | ||
| SuperSOT | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541290080 |