PDP SEO Portlet

FDC6321C

Dual MOSFET, N and P Channel, 25 V, 25 V, 680 mA, 460 mA, 0.45 ohm

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDC6321C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDC6321C is a dual N/P-channel Digital FET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. The device is an improved design especially for low voltage applications as a replacement for bipolar digital transistors in load switching applications. Since bias resistors are not required, this dual digital FET can replace several digital transistors with difference bias resistors.

  • Very low level gate drive requirements allowing direct operation in 3V circuits
  • Gate-source Zener for ESD ruggedness

Technical Attributes

Find Similar Parts

Description Value
null
25 V
null
null
null
null
null
null
N and P Channel
1.1 ohm
150 °C
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.19714
6000+
$0.19714
12000+
$0.18400
18000+
$0.17922
30000+
$0.17468
60000+
$0.17037
150000+
$0.16627
300000+
$0.16235
SubTotal:
$1,182.84