PDP SEO Portlet

FDC6305N

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 2.7A, 80mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDC6305N
Secondary Manufacturer Part#: FDC6305N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDC6305N is a dual N-channel low threshold MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. It is suitable for use with load switch, DC-to-DC converters and motor driving applications.

  • Low gate charge
  • Fast switching speed
  • High performance Trench technology for extremely low RDS (ON)
  • Small footprint
  • Low profile

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
2.7 A
80 mOhm
20 V
6
150 °C
960 mW
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000