FDBL0150N80
- Typical RDS(on) = 1.1mohm at VGS = 10V, ID = 80 A
- Typical Qg(tot) = 172nC at VGS = 10V, ID = 80A
- UIS capability
- 4V max gate source threshold voltage
- 429W power dissipation
- 8 pin MO-299A package
- Operating and storage temperature range from -55 to + 175°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 80 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 1.4 mohm | ||
| 175 °C | ||
| 300 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |