FDB86135
N-Channel Shielded Gate PowerTrench® MOSFET, 100V, 176A, 3.5mO
The FDB86135 is a N-channel MOSFET produced using Fairchild Semiconductor's advanced PowerTrench® process that incorporates shielded gate technology. This process has been optimized for the ON-state resistance and yet maintains superior switching performance. It is suitable for use in DC-to-DC primary bridge, DC-to-DC synchronous rectification and hot swap application.
- Fast-switching speed
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 176 | ||
| 3.5 mOhm | ||
| 100 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 227 | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |