PDP SEO Portlet

FDB3652

N-Channel PowerTrench® MOSFET, 100V, 61A, 16m?

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDB3652
Secondary Manufacturer Part#: FDB3652
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDB3652 is a N-channel MOSFET produced using advanced PowerTrench® process. It is suitable for use in synchronous rectification for ATX/server/telecom PSU, battery protection circuit and micro solar inverter.

  • Low miller charge
  • Low Qrr body diode
  • UIS Capability (single pulse and repetitive pulse)

Technical Attributes

Find Similar Parts

Description Value
N Channel
61
16 mOhm
100
4
3
175 °C
150
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000