PDP SEO Portlet

FDB3632

Power MOSFET, N Channel, 100 V, 80 A, 0.009 ohm, TO-263AB, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDB3632
Secondary Manufacturer Part#: FDB3632
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDB3632 is a 100V N-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.

  • Low miller charge
  • Low Qrr body diode
  • UIS Capability (single pulse and repetitive pulse)

Technical Attributes

Find Similar Parts

Description Value
N Channel
80 A
9 mOhm
100 V
4 V
3
175 °C
310 W
TO-263AB (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000