FCD850N80Z
Power MOSFET, N-Channel, SUPERFET® II, 800 V, 6 A, 850 mO, DPAK
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FCD850N80Z
- RoHS 10 Compliant
- Tariff Charges
- Typ- RDS(on) = 710 m?
- Ultra Low Gate Charge (Typ. Qg = 22 nC )
- Low Eoss (Typ. 2.3 uJ @ 400V)
- Low Effective Output Capacitance (Typ- Coss(eff) = 106 PF )
- 100% Avalanche Tested
- ROHS Compliant
- ESD Improved Capacity
- 75W Power Dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 800 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 850 mohm | ||
| 150 °C | ||
| 6 A | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |