FCD5N60TM
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mO, DPAK
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FCD5N60TM
Secondary Manufacturer Part#: FCD5N60TM
- RoHS 10 Compliant
- Tariff Charges
The FCD5N60TM is a N-channel SuperFET® high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 16nC)
- Low effective output capacitance (Coss.eff = 32pF)
- 100% avalanche tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 4.6 | ||
| 950 mOhm | ||
| 600 | ||
| 5 | ||
| 3 | ||
| 150 °C | ||
| 54 | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |