FAN7842MX
225V,TTL input logic compatible 0.65/0.35A sink/source current, High & Low Side Gate-Drive
- RoHS 10 Compliant
- Tariff Charges
The FAN7842, a monolithic high and low side gate drive IC, which can drive MOSFETs and IGBTs that operate up to +200V. Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of the high-side driver under high-dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The input logic level is compatible with standard TTLseries logic gates. The UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than the specified threshold voltage. Output driver current (source/sink) is typically 350mA/650mA, respectively.
- Floating Channels Designed for Bootstrap Operation to +200V
- Typically 350mA/650mA Sourcing/Sinking Current Driving Capability for Both Channels
- Common-Mode dv/dt Noise Canceling Circuit
- Extended Allowable Negative VS Swing to -9.8V for Signal Propagation at VCC=VBS=15V
- VCC & VBS Supply Range from 10V to 20V
- UVLO Functions for Both Channels
- TTL-Compatible Input Logic Threshold Levels
- Matched Propagation Delay Below 50ns
- Output In-phase with Input Signal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge|Half Bridge | ||
| Half Bridge, High Side and Low Side, Low Sid | ||
| High and Low Side | ||
| Non Isolated | ||
| 170 ns | ||
| TTL | ||
| Matte Tin | ||
| 260 | ||
| 80 ns | ||
| 300 ns | ||
| 140 ns | ||
| 50 ns | ||
| 50 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 200 ns | ||
| 8SOP | ||
| 0.65 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 4.92 x 3.95 x 1.55 mm | ||
| No | ||
| 200 V | ||
| Commercial | ||
| 650 mA | ||
| 350 mA | ||
| SOP | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |