FAN73912MX
1200V High-Current, Half-Bridge, Gate-Driver IC (HVIC)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half | ||
| Non-Inverting | ||
| High and Low Side | ||
| 500 ns | ||
| 260 °C | ||
| 15 ns | ||
| 25 ns | ||
| 550 ns | ||
| 500 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 16 | ||
| 1 | ||
| 1 | ||
| 0.95 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 550 ns | ||
| 16SOIC W | ||
| 2, 3 A | ||
| 16 | ||
| IGBT, MOSFET, Mosfet | ||
| 10.3 x 7.5 x 2.45 mm | ||
| 0 | ||
| Extended Industrial | ||
| 3 A | ||
| 2 A | ||
| SOIC W | ||
| 20 V | ||
| 12 V | ||
| 15.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |