PDP SEO Portlet

FAN7388MX

625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current, 3-Phase Half-Bridge Gate-Drive IC

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FAN7388MX
Secondary Manufacturer Part#: FAN7388MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN7388MX is an input logic compatible monolithic 3-Phase Half-bridge Gate-Drive IC designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to 600V. Its high-voltage process and common-mode noise cancelling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances. The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 350/650mA, respectively, which is suitable for three-phase half-bridge applications in motor drive systems.

  • Matched propagation delay below 50ns
  • Built-in shoot-through prevention circuit for all channels with 270ns typical dead time
  • Built-in common-mode dv/dt noise cancelling circuit
  • Built-in UVLO functions for all channels

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
130 ns
3.3V|5V
Matte Tin
260
80 ns
440 ns
120 ns
240 ns
220 ns
Surface Mount
MSL 3 - 168 hours
6
20
3
6
-40 to 125 °C
125 °C
-40 °C
150 ns
20SOIC W
0.65 A
20
IGBT, MOSFET, Mosfet
13 x 7.6 x 2.35 mm
No
600 V
650 mA
350 mA
SOIC W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000