FAN7081MX-GF085
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| High Side | ||
| 130 ns | ||
| CMOS | ||
| CMOS, Inverting, Inverting | ||
| Matte Tin | ||
| 260 | ||
| 150 ns | ||
| 300 ns | ||
| 400 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 200 kHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 140 ns | ||
| 40 Ohm | ||
| 8SOIC | ||
| 0.5 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| 600 V | ||
| Automotive | ||
| 500 mA | ||
| 250 mA | ||
| SOIC | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |