FAN6204AMX
Secondary-Side Synchronous Rectifier Controller for Flyback Converters
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: FAN6204AMX
Secondary Manufacturer Part#: FAN6204AMX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Secondary Side Synchronous Rectifier Controller | ||
| Surface Mount | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1 | ||
| 3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6SOT-23 | ||
| 6 | ||
| Extended Industrial | ||
| SOT-23 | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |