FAN54120MP420X
Single-Cell Linear Battery Charger, 500mA, with power back capability for Small Battery and IoT Applications 500mA single cell linear charger with 4.2V float voltage in DFN package
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.5 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 500 mA | ||
| 4.2 V | ||
| 4 to 6 V | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 6DFN | ||
| 6 | ||
| 2 x 2 x 0.95 mm | ||
| Industrial | ||
| DFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |