FAN53526UC128X
3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: FAN53526UC128X
Secondary Manufacturer Part#: FAN53526UC128X
- RoHS 10 Compliant
- Tariff Charges
FAN53526UC128X is a 3A, 2.4MHz, digitally programmable TinyBuck® regulator. Suitable for application, graphics, an DSP processors: ARM, Tegra, OMAP, NovaThor, ARMADA, Krit. End applications products are hard disk drives, LPDDR3, LPDDR4, tablets, netbooks, ultra-mobile PCs, smart phones and gaming devices.
- 2.5V to 5.5V input voltage range
- Step-down tropology
- Voltage mode of operation
- Adjustable voltage type
- 80% efficiency
- I2C compatible interface up to 3.4Mbps
- Programmable slew rate for voltage transitions
- PFM mode for high efficiency in light load
- Input UnderVoltage Lockout (UVLO)
- 15 lead WLCSP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 % | ||
| 5.5 V | ||
| 2.5 V | ||
| 5.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 15 | ||
| 1 | ||
| 2.5000, 5.5000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| 3A A | ||
| Adjustable | ||
| 0.6 to 1.393 V | ||
| 15WLCSP | ||
| T/R | ||
| Industrial | ||
| 2400 kHz | ||
| 2.4 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8542390000 |