FAN4860UC5X
3MHz Synchronous TinyBoost™
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: FAN4860UC5X
Secondary Manufacturer Part#: FAN4860UC5X
- RoHS 10 Compliant
- Tariff Charges
The FAN480 is a low-power boost regulator designed to provide a 3.3 V. 5.0 V or 5.4 V output from a singe Lithium or voltage options are fixed at 3.3 V 5.0 V 5.4 V With a guaranteed maximum load rxrrent of 200mA at VIN=2.3V and 300mA at V. Input current in Shutdown Mode than 1 uA which maximizes battery life.
- Operates With Few External Component and 0402 Case Size Input and Output Capacitors
- Input Voltage Range frorn 2B Vto 5.4V
- Maximüm Load Current>150 mA at VIN=2.3 V
- Upto 92% Efficient
- Operating Quiescent current
- Load Disconnect During Shutdowm
- Variable On-time Pulse Frequency Modulation (PFM) light-Load Power-saving
- Internal Synchronous Rectifier (No External Diode Needed)
- Thermal Shutdown
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| 5.4 V | ||
| 2.3 V | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 4.5 V | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 5.5, 4.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 5 V | ||
| 6WLCSP | ||
| 6 | ||
| 1.23 x 0.88 x 0.378 mm | ||
| Industrial | ||
| WLCSP | ||
| 3000 kHz | ||
| 3 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.01 |
| Schedule B: | 8542.39.00.00 |