PDP SEO Portlet

FAN3224TMX

TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3224TMX
Secondary Manufacturer Part#: FAN3224TMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN3224TMX is a high-speed low-side Gate Driver for synchronous rectifier circuits. The FAN3224 family of dual 4A gate driver is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the driver feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFETS. The FAN322X driver incorporates MillerDrive™ architecture for the final output stage.

  • Industry-standard pinouts
  • Dual non-inverting + enable
  • Internal resistors turn driver off if no inputs
  • Double current capability by paralleling channels

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
17 ns
TTL
Non-Inverting, TTL, TTL
Matte Tin
260
17 ns
29 ns
20 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
17 ns
8SOIC N
5 A
8
MOSFET
5 x 4 x 1.5 mm
No
4.3 A
-2.8 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000