FAN3224CMX
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver

- RoHS 10 Compliant
- Tariff Charges
FAN3224CMX is a dual 4A gate driver designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an UVL function by holding the output LOW until the supply voltage is within the operating range. The drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. It incorporates MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.
- 4.5V to 18V operating range
- 5A peak sink/source at VDD = 12V
- 4.3A sink / 2.8A source at VOUT = 6V
- Internal resistors turn driver off if no input
- 12ns / 9ns typical rise/fall times (2.2nF load)
- Under 20ns typical propagation delay matched within 1ns to the other channel
- Double current capability by paralleling channels, offers two non-inverting drivers
- Available in 8 pin SOIC package
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Non-Inverting | ||
Low Side | ||
18 ns | ||
CMOS | ||
Matte Tin | ||
260 | ||
17 ns | ||
29 ns | ||
20 ns | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
2 | ||
8 | ||
2 | ||
2 | ||
-40 to 125 °C | ||
125 °C | ||
-40 °C | ||
18 ns | ||
8SOIC N | ||
5 A | ||
8 | ||
5 x 4 x 1.5 mm | ||
No | ||
4.3 A | ||
-2.8 A | ||
SOIC N | ||
18 V | ||
4.5 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8542390001 |
Schedule B: | 8542310000 |