ESDR0502NMUTBG
ESD Protection Device, UDFN, 6 Pins, 5.5 V, 100 W, ESDR0
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDR0502NMUTBG
Secondary Manufacturer Part#: ESDR0502NMUTBG
- RoHS 10 Compliant
- Tariff Charges
The ESDR0502N ultra low capacitance TVS array is designed to protect high speed data lines from ESD.Ultra-low capacitance and high level of ESD protection makes this device well suited for use in USB 2.0 applications.
- Low Capacitance (0.3 pF Typical Between I/O Lines and Ground)
- ESD Rating of Class 3B (Exceeding 8 kV) per Human Body Model and Class C (Exceeding 400 V) per Machine Model
- Protection for the Following IEC Standards:IEC 61000-4-2 8 kV (contact)
- UL Flammability Rating of 94 V-0
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 0.6 pF | ||
| UDFN-EP | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 100 W | ||
| 1 uA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |