PDP SEO Portlet

ESD7241N2T5G

Ultra-Low Capacitance ESD Protection Ultra-Low Capacitance ESD Protection. ONSSPCPRTCNQK3C1V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: ESD7241N2T5G
Secondary Manufacturer Part#: ESD7241N2T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESD7241N2T5G is a ESD protection diode where ultra-low capacitance micro packaged diode for ESD protection. It is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. It has industry leading capacitance linearity over voltage making it ideal for RF applications. This capacitance linearity combined with the extremely small package and low insertion loss makes this part well suited for use in antenna line applications for wireless handsets and terminals. Typical applications in RF signal ESD protection, near field communications and USB 3.x Vbus protection.

  • Peak power dissipation of 120W
  • Maximum peak pulse current 8/20µs is 3A
  • Industry leading capacitance linearity over voltage
  • Ultra low capacitance of less than 1.0pF maximum
  • Insertion loss is 0.15dB at 1GHz, 0.60dB at 3GHz
  • Low leakage of less than 0.5µA

Technical Attributes

Find Similar Parts

Description Value
24.3 V
1 pF
48 V
X2DFN
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
24 V
120 W
300 mW
500 nA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100040
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
0+
$0.00000