PDP SEO Portlet

ESD5Z5.0T1G

ESD Protection Device, 18.6 V, SOD-523, 2 Pins, 5 V, 500 mW, ESD5Z

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: ESD5Z5.0T1G
Secondary Manufacturer Part#: ESD5Z5.0T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESD5Z5.0T1G is a 2-pin 5V ESD Protection Diode designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage and fast response time, makes this part ideal for ESD protection on designs where board space is at a premium.

  • Low clamping voltage
  • 2.5 to 12V Stand-off voltage
  • Peak power up to 240W @ 8 x 20s pulse
  • Low leakage
  • 1ns Response time
  • ESD rating of Class 3 (16kV) per human body model
  • IEC61000-4-2 level 4 ESD protection
  • IEC61000-4-4 level 4 EFT protection
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
6.2 V
80 pF
18.6 V
SOD-523
Unidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
174 W
500 mW
ESD5Z Series
50 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:51000  Mult:3000  
USD $:
0+
$0.00000