ESD5Z12T1G
ESD Protection Device, TVS, 25 V, SOD-523, 2 Pins, 12 V, 240 W, ESD5Z
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD5Z12T1G
Secondary Manufacturer Part#: ESD5Z12T1G
- RoHS 10 Compliant
- Tariff Charges
The ESD5Z12T1G is a Transient Voltage Suppressor Diode designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
- Low clamping voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
- 1ns Response time
- ESD rating of Class-3 (16kV) per human body model
- IEC61000-4-2 Level-4 ESD protection
- IEC61000-4-4 Level-4 EFT protection
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.1 V | ||
| 55 pF | ||
| 25 V | ||
| SOD-523 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 12 V | ||
| 240 W | ||
| 500 mW | ||
| ESD5Z Series | ||
| 10 nA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |