ESD5B5.0ST1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD5B5.0ST1G
Secondary Manufacturer Part#: ESD5B5.0ST1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.8 V | ||
| 32 pF | ||
| SOD-523 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 50 W | ||
| 200 mW | ||
| ESD5B Series | ||
| 1 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |