PDP SEO Portlet

DFB2080

Glass Passivated Bridge Rectifiers

Official logo for onsemi
Manufacturer:onsemi
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DFB2080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Recurrent Peak Reverse Voltage: 800 V
  • UL certificate # E258596
  • Glass passivated junction
  • Ideal for printed circuit board
  • Reliable low cost construction
  • Plastic material has Underwriters Laboratory Flammability Classification 94V-0
  • Surge overload rating to 250 amperes peak
  • High case dielectric strength of 2000 VRMS
  • Isolated voltage from case to lead over 2500 volts

Technical Attributes

Find Similar Parts

Description Value
20 mA
SIP
Through Hole
250 A
1.1 V
Single Phase
4 Pins
150 °C
250 A
null
800 V
560 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  1,200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
Need More?
USD $:
$ 1.42857
1200+
$1.42857
2400+
$1.33333
3600+
$1.29870
6000+
$1.26582
12000+
$1.23457
30000+
$1.20482
60000+
$1.17647
SubTotal:
$1,714.28