PDP SEO Portlet

DF6A6.8FUT1G

Diode Array for ESD Protection. ONSSPCPRTCNQK3C1V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: DF6A6.8FUT1G
Secondary Manufacturer Part#: DF6A6.8FUT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This quad voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

  • SC-88 Package Allows Four Separate Unidirectional Configurations
  • Low Leakage < 1 ยต A @ 5 Volt
  • Breakdown Voltage: 6.4 - 7.2 Volt @ 5 mA
  • Low Capacitance (40 pF typical)
  • ESD Protection Meeting 61000-4-2 Level 4 and 16 kV Human Body Model

Technical Attributes

Find Similar Parts

Description Value
SC-88
Surface Mount
6

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 371 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000