D45H8G
Power Bipolar Transistor, PNP, 10 A, 80 V. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: D45H8G
Secondary Manufacturer Part#: D45H8G
- RoHS 10 Compliant
- Tariff Charges
The D45H8G is a 10A PNP bipolar Power Transistor offers low collector-emitter saturation voltage. It can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Fast switching speeds
- Complementary pairs simplifies designs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 10 A | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 70 W | ||
| D45H Series | ||
| TO-220 | ||
| Through Hole | ||
| PNP | ||
| 40 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |