CPH6001A-TL-E
RF Transistor, 12 V, 100 mA, fT = 6.7 GHz. ONSSPCTRNSTJF1A7U;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: CPH6001A-TL-E
Secondary Manufacturer Part#: CPH6001A-TL-E
- RoHS 10 Compliant
- Tariff Charges
CPH6001A is RF Transistor, 12V, 100mA, fT=6.7GHz, NPN Single CPH6 for high frequency, low noise amplifier applications.
- High gain : Forward Transfer Gain=11dB typ (f=1GHz)
- High cut-off frequency : fT=6.7GHz typ
- Small and slim 6-pin package
- Large allowable collector dissipation : 800mW(max)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 90 | ||
| 6 | ||
| 150 °C | ||
| 800 | ||
| SOT-457 | ||
| Surface Mount | ||
| NPN | ||
| 6.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |