PDP SEO Portlet

CM1213A-04SO

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, ESD 保护装置
Avnet Manufacturer Part #: CM1213A-04SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Four Channels of ESD Protection
  • Provides ESD Protection to IEC61000-4-2 Level 4
    • ±8 kV Contact Discharge
  • Low Channel Input Capacitance of 0.85 pF Typical
  • Minimal Capacitance Change with Temperature and Voltage
  • Channel Input Capacitance Matching of 0.02 pF Typical is Ideal for Differential Dignals
  • Zener Diode Protects Supply Rail and Eliminates the Need for External By-pass Capacitors
  • Each I/O Pin Can Withstand Over 1000 ESD Strikes
  • These Devices are Pb-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
4 Lines
6 Pins
3.3 V
5.5 V
225 mW
null
-40 °C
null
null
85 °C
null
2 pF
6 V
null
null
9.9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00