PDP SEO Portlet

CAV93C66YE-GT3

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAV93C66YE-GT3
Secondary Manufacturer Part#: CAV93C66YE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Kb
No
TSSOP
Surface Mount
Serial-Microwire
Serial Microwire
Gold over Nickel Palladium
260
1 mA
512 x 8bit, 256 x 16bit
Surface Mount
MSL 1 - Unlimited
8
2 MHz
-40 to 125 °C
125 °C
-40 °C
256x16|512x8
8TSSOP
8
3 x 4.4 x 0.9
4Kbit Microwire Serial EEPROM
2.5 to 5.5 V
No
Automotive
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000