PDP SEO Portlet

CAV24C64WE-GT3

EEPROM Serial 64-Kb I2C - Automotive Grade. ONSSPCEPRMQP7C9N;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAV24C64WE-GT3
Secondary Manufacturer Part#: CAV24C64WE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAV24C64 is a 64-kb CMOS Serial EEPROM devices, internally organized as 8192 words of 8 bits each.It features a 32-byte page write buffer and supports the Standard (100 kHz) and Fast (400 kHz) IC protocol.External address pins make it possible to address up to eight CAV24C64 devices on the same bus.

  • Automotive Temperature Grade 1 (-40°C to +125°C)
  • 2.5 V to 5.5 V Supply Voltage Range
  • This Device is Pb-Free, Halogen Free/BFR Free, and RoHS Compliant
  • Supports Standard and Fast I2C Protocol
  • 32-Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • CAV Prefix for Automotive and Other Applications Requiring Site and Change Control
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs(SCL and SDA)
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • SOIC, TSSOP 8-lead Packages

Technical Attributes

Find Similar Parts

Description Value
64 Kb
Yes
Serial (I2C)
I2C
Gold
260
2 mA
3500 ns
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 125 °C
125 °C
-40 °C
8Kx8
8SOIC N
8
5 x 4 x 1.5 mm
No
Automotive
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000