PDP SEO Portlet

CAT9532HV6I-GT2

I/O Port Expander, I2C / SMBus, 16-Bit, with LED Dimming. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: CAT9532HV6I-GT2
Secondary Manufacturer Part#: CAT9532HV6I-GT2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT9532 is a CMOS device that provides 16-bit parallel input/output port expander optimized for LED dimming control. The CAT9532 outputs can drive directly 16 LEDs in parallel. Each individual LED may be turned ON, OFF, or blinking at one of two programmable rates. The device provides a simple solution for dimming LEDs in 256 brightness steps for backlight and color mixing applications. The CAT9532 is suitable in IC and SMBus compatible applications where it is necessary to limit the bus traffic or free-up the bus master's timer.The CAT9532 contains an internal oscillator and two PWM signals that drive the LED outputs. The user can program the period and duty cycle for each individual PWM signal. After the initial set-up command to program the Blink Rate 1 and Blink Rate 2 (frequency and duty cycle), only one command from the bus master is required to turn each individual open drain output ON, OFF, or cycle at Blink Rate 1 or Blink Rate 2. Each open drain LED output can provide a maximum output current of 25 mA. The total current sunk by all I/Os must not exceed 200 mA.

  • I/Os can be Used as GPIOs
  • 16 LED Drivers with Dimming Control
  • 256 Brightness Steps
  • 16 Open Drain Outputs Drive 25 mA Each
  • 2 Selectable Programmable Blink Fates:
    - Frequency: 0.593 Hz to 152 Hz
    - Duty Cycle: 0% to 99.6%
  • 400 kHz I2C Bus Compatible
  • 2.3 V to 5.5 V Operation
  • 5.0 V Tolerant I/Os
  • Active Low Reset Input

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 1 - Unlimited
25 mA
24TQFN EP
24
4 x 4 x 0.75 mm
TQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000